
FE3 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31/2BLACKSPL-ND 2786-FE31/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1/2 BLACK SPL |
Description | SUMITUBE FE3-HEAT-SHRNKABLE FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 200°C |
Length 500.0' (152.4m) | Shrink Temperature 120°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $138.45000 | $138.45 |
| 5 | $114.00000 | $570.00 |
| 10 | $104.84100 | $1,048.41 |
| 20 | $96.42200 | $1,928.44 |
| 50 | $92.99500 | $4,649.75 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $58.16050 | $5,816.05 |


