
B2(4X) 4 BLACK 3FT | |
---|---|
DigiKey Part Number | 2786-B2(4X)4BLACK3FT-ND |
Manufacturer | |
Manufacturer Product Number | B2(4X) 4 BLACK 3FT |
Description | HEATSHRINK 4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 4 to 1 Black 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.00' (914.40mm) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $466.84000 | $466.84 |
2 | $429.38000 | $858.76 |
3 | $408.85667 | $1,226.57 |
5 | $384.38600 | $1,921.93 |
7 | $369.08714 | $2,583.61 |
10 | $353.54000 | $3,535.40 |
25 | $316.52360 | $7,913.09 |
50 | $313.02840 | $15,651.42 |