New at DigiKey
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 White 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(3X) 18/6 WHITE SPL

DigiKey Part Number
2786-B2(3X)18/6WHITESPL-ND
2786-B2(3X)18/6WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2(3X) 18/6 WHITE SPL
Description
HEATSHRINK 0.709" WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.709" (18.01mm)
Mfr
Inner Diameter - Recovered
0.236" (5.99mm)
Series
Recovered Wall Thickness
0.039" (0.99mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 135°C
Length
200.0' (61.0m)
Shrink Temperature
90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,067 Feet
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$17.59000$17.59
5$14.47000$72.35
10$13.31100$133.11
20$12.24200$244.84
50$10.96100$548.05
100$10.08040$1,008.04
250$9.63756$2,409.39
Spool
LengthUnit Price (Per Foot)Ext Price
200$6.28905$1,257.81
400$5.78423$2,313.69
600$5.50813$3,304.88
1,000$5.30796$5,307.96
Manufacturers Standard Package
Alternate Color
HEATSHRINK 0.72" BLACK
In-Stock: 19123
Unit Price: $17.59000