
B2 3/64 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B23/64WHITESPL-ND 2786-B23/64WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 WHITE SPL |
Description | HEATSHRINK 3/64" WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.024" (0.61mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.7' (305.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 5 | $6.47800 | $32.39 |
| 10 | $5.95200 | $59.52 |
| 20 | $5.47550 | $109.51 |
| 50 | $4.90160 | $245.08 |
| 100 | $4.50870 | $450.87 |
| 250 | $4.03644 | $1,009.11 |
| 500 | $3.98266 | $1,991.33 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $1.69634 | $1,696.34 |
| 2,000 | $1.56024 | $3,120.48 |
| 3,000 | $1.55797 | $4,673.91 |






