
B2 3/4 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B23/4WHITESPL-ND 2786-B23/4WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/4 WHITE SPL |
Description | HEATSHRINK 3/4" WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.787" (19.99mm) 2 to 1 White 200.0' (61.0m) |
cms-datasheet | cms-datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.787" (19.99mm) | Shelf Life Start Date of Manufacture |
| Length | cms-unit-price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 5 | $13.20400 | $66.02 |
| 10 | $12.14300 | $121.43 |
| 20 | $11.16900 | $223.38 |
| 50 | $9.99900 | $499.95 |
| 100 | $9.19570 | $919.57 |
| 250 | $8.71248 | $2,178.12 |
| Length | cms-unit-price (Per Foot) | Ext Price |
|---|---|---|
| 200 | $5.62350 | $1,124.70 |
| 400 | $5.17235 | $2,068.94 |
| 600 | $4.92523 | $2,955.14 |
| 1,000 | $4.69448 | $4,694.48 |




