
B2 3/32 GREEN SPL | |
|---|---|
DigiKey Part Number | 2786-B23/32GREENSPL-ND 2786-B23/32GREENSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/32 GREEN SPL |
Description | HEATSHRINK 3/32" GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Green 500.3' (152.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.3' (152.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.106" (2.70mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $6.80800 | $34.04 |
| 10 | $6.25700 | $62.57 |
| 20 | $5.75500 | $115.10 |
| 50 | $5.15160 | $257.58 |
| 100 | $4.73810 | $473.81 |
| 250 | $4.24196 | $1,060.49 |
| 500 | $4.20580 | $2,102.90 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $2.00326 | $1,001.63 |
| 1,000 | $1.84244 | $1,842.44 |
| 1,500 | $1.75447 | $2,631.70 |
| 2,500 | $1.70596 | $4,264.90 |







