
B2 1/16 BLUE SPL | |
|---|---|
DigiKey Part Number | 2786-B21/16BLUESPL-ND 2786-B21/16BLUESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 BLUE SPL |
Description | HEATSHRINK 1/16" BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Blue 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.7' (305.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 5 | $6.61000 | $33.05 |
| 10 | $6.07600 | $60.76 |
| 20 | $5.58650 | $111.73 |
| 50 | $5.00200 | $250.10 |
| 100 | $4.59990 | $459.99 |
| 250 | $4.11800 | $1,029.50 |
| 500 | $4.07096 | $2,035.48 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $1.75439 | $1,754.39 |
| 2,000 | $1.61655 | $3,233.10 |







