
A2 1/16 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21/16CLEARSPL-ND 2786-A21/16CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/16 CLEAR SPL |
Description | SUMITUBE A2 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.063" (1.60mm) |
Mfr | Inner Diameter - Recovered 0.031" (0.79mm) |
Series | Recovered Wall Thickness 0.017" (0.43mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 1000.7' (305.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 5 | $6.56000 | $32.80 |
| 10 | $6.03500 | $60.35 |
| 20 | $5.54950 | $110.99 |
| 50 | $4.96740 | $248.37 |
| 100 | $4.56790 | $456.79 |
| 250 | $4.08936 | $1,022.34 |
| 500 | $4.04004 | $2,020.02 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $1.73400 | $1,734.00 |
| 2,000 | $1.59600 | $3,192.00 |








