
A2 1-1/2 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21-1/2CLEARSPL-ND 2786-A21-1/2CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1-1/2 CLEAR SPL |
Description | HEATSHRINK 1 1/2" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.547" (39.30mm) |
Mfr | Inner Diameter - Recovered 0.752" (19.10mm) |
Series | Recovered Wall Thickness 0.040" (1.02mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 200.0' (61.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | $11.68810 | $2,337.62 |
| 400 | $11.01023 | $4,404.09 |



