SPM1004-1V5C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: $289.30000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 6A 9V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM1004-1V5C

DigiKey Part Number
308-2362-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPM1004-1V5C
Description
DC DC CONVERTER 1.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 6A 9V - 15V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.3%
Mounting Type
Surface Mount
Package / Case
73-BLGA Module
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Supplier Device Package
73-LGA (15.2x9.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes