
LF2020NP-333 | |
---|---|
DigiKey Part Number | 308-1352-ND |
Manufacturer | |
Manufacturer Product Number | LF2020NP-333 |
Description | CMC 33MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.42Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 1 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3.42Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.638" W (21.00mm x 16.20mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.32255 | $1,464.51 |