LF2020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2020NP-222

DigiKey Part Number
308-1347-ND
Manufacturer
Manufacturer Product Number
LF2020NP-222
Description
CMC 2.2MH 1.3A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 240mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 1 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
240mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.638" W (21.00mm x 16.20mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,186
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.36000$9.36
10$7.70200$77.02
25$7.12400$178.10
50$6.71500$335.75
100$6.33150$633.15
300$5.76740$1,730.22
500$5.52304$2,761.52
1,000$5.33715$5,337.15
Manufacturers Standard Package