
F0441A | |
---|---|
DigiKey Part Number | 527-1012-ND |
Manufacturer | |
Manufacturer Product Number | F0441A |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 7.5 W | |
DC Resistance (DCR) | 19.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.39000 | $231.39 |
10 | $206.08800 | $2,060.88 |
25 | $196.79120 | $4,919.78 |
50 | $190.03200 | $9,501.60 |
100 | $183.50110 | $18,350.11 |
250 | $175.20400 | $43,801.00 |