
CEP125NP-4R3MC-U | |
---|---|
DigiKey Part Number | 308-2324-2-ND - Tape & Reel (TR) 308-2324-1-ND - Cut Tape (CT) 308-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-4R3MC-U |
Description | FIXED IND 4.3UH 8.2A 11.4MOHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Drum Core, Wirewound Inductor 8.2 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.59512 | $6,797.56 |