CEP125NP-4R3MC-U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: $9.11000
Datasheet
CEP125 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEP125NP-4R3MC-U

DigiKey Part Number
308-2324-2-ND - Tape & Reel (TR)
308-2324-1-ND - Cut Tape (CT)
308-2324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEP125NP-4R3MC-U
Description
FIXED IND 4.3UH 8.2A 11.4MOHM SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.3 µH Shielded Drum Core, Wirewound Inductor 8.2 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.88000$24.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.59512$6,797.56
Manufacturers Standard Package