
CDRR105NP-680MC | |
---|---|
DigiKey Part Number | 308-1671-2-ND - Tape & Reel (TR) 308-1671-1-ND - Cut Tape (CT) 308-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR105NP-680MC |
Description | FIXED IND 68UH 1.38A 195MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.38 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 980mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.59616 | $3,798.08 |