
CDRH8D28NP-2R5NC | |
---|---|
DigiKey Part Number | 308-2134-2-ND - Tape & Reel (TR) 308-2134-1-ND - Cut Tape (CT) 308-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D28NP-2R5NC |
Description | FIXED IND 2.5UH 6.4A 15.6MOHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 6.4 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.97639 | $3,976.39 |