CDRH74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH74NP-180MC-B

DigiKey Part Number
308-1507-2-ND - Tape & Reel (TR)
308-1507-1-ND - Cut Tape (CT)
308-1507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH74NP-180MC-B
Description
FIXED IND 18UH 1.31A 91 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.31 A 91mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.64100$56.41
100$4.63510$463.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.69832$3,698.32
2,000$3.48750$6,975.00
3,000$3.36993$10,109.79
5,000$3.22758$16,137.90
7,000$3.15097$22,056.79
Manufacturers Standard Package