
CDRH74NP-180MC-B | |
---|---|
DigiKey Part Number | 308-1507-2-ND - Tape & Reel (TR) 308-1507-1-ND - Cut Tape (CT) 308-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-180MC-B |
Description | FIXED IND 18UH 1.31A 91 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.31 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.64100 | $56.41 |
100 | $4.63510 | $463.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.69832 | $3,698.32 |
2,000 | $3.48750 | $6,975.00 |
3,000 | $3.36993 | $10,109.79 |
5,000 | $3.22758 | $16,137.90 |
7,000 | $3.15097 | $22,056.79 |