6 µH Shielded Inductor 2.25 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-6R0NC

DigiKey Part Number
308-1499-2-ND - Tape & Reel (TR)
308-1499-1-ND - Cut Tape (CT)
308-1499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-6R0NC
Description
FIXED IND 6UH 2.25A 35 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6 µH Shielded Inductor 2.25 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.47200$44.72
100$3.67830$367.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.72653$4,089.80
3,000$2.57114$7,713.42
4,500$2.48446$11,180.07
7,500$2.37952$17,846.40
10,500$2.33285$24,494.92
Manufacturers Standard Package