
CDRH5D28NP-680NC | |
|---|---|
DigiKey Part Number | 308-2194-2-ND - Tape & Reel (TR) 308-2194-1-ND - Cut Tape (CT) 308-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-680NC |
Description | FIXED IND 68UH 520MA 355 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 520 mA 355mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 355mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.86400 | $38.64 |
| 100 | $3.17930 | $317.93 |
| 1,000 | $2.61435 | $2,614.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.29927 | $4,598.54 |
| 4,000 | $2.16824 | $8,672.96 |
| 6,000 | $2.09515 | $12,570.90 |
| 10,000 | $2.00670 | $20,067.00 |
| 14,000 | $1.98344 | $27,768.16 |

