
CDRH50D28BT150NP-6R8NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-6R8NCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-6R8NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-6R8NC |
Description | FIXED IND 6.8UH 1.92A 75 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.92 A 75mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.87000 | $58.70 |
| 100 | $4.82680 | $482.68 |
| 1,000 | $3.97024 | $3,970.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.49196 | $6,983.92 |
| 4,000 | $3.29318 | $13,172.72 |
| 6,000 | $3.18234 | $19,094.04 |
| 10,000 | $3.15500 | $31,550.00 |

