cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D14LDNP-330MC

DigiKey Part Number
CDRH4D14LDNP-330MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH4D14LDNP-330MC
Description
FIXED IND 33UH 560MA 420MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 560 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.20110$3,201.10
Manufacturers Standard Package