
CDRH3D16NP-3R3NC | |
---|---|
DigiKey Part Number | 308-1991-2-ND - Tape & Reel (TR) 308-1991-1-ND - Cut Tape (CT) 308-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D16NP-3R3NC |
Description | FIXED IND 3.3UH 1.1A 85 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.1 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.56900 | $65.69 |
100 | $5.40370 | $540.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.31110 | $4,311.10 |
2,000 | $4.06547 | $8,130.94 |
3,000 | $3.92844 | $11,785.32 |
5,000 | $3.76258 | $18,812.90 |
7,000 | $3.73601 | $26,152.07 |