
CDRH2D11NP-6R8NC | |
---|---|
DigiKey Part Number | CDRH2D11NP-6R8NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D11NP-6R8NC |
Description | FIXED IND 6.8UH 800MA 260MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 800 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |