
CDRH127/LDNP-220MC | |
---|---|
DigiKey Part Number | 308-1335-2-ND - Tape & Reel (TR) 308-1335-1-ND - Cut Tape (CT) 308-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-220MC |
Description | FIXED IND 22UH 4.7A 36.4MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4.7 A 36.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.97900 | $69.79 |
100 | $5.73620 | $573.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.85368 | $2,426.84 |
1,000 | $4.57673 | $4,576.73 |
1,500 | $4.42233 | $6,633.49 |
2,500 | $4.23536 | $10,588.40 |
3,500 | $4.11667 | $14,408.34 |
5,000 | $3.99455 | $19,972.75 |
12,500 | $3.99260 | $49,907.50 |