
CDRH125L125NP-330MC | |
---|---|
DigiKey Part Number | 308-CDRH125L125NP-330MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-330MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-330MC |
Description | FIXED IND 33UH 3A 59 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.93A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.56900 | $65.69 |
100 | $5.40370 | $540.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.57188 | $2,285.94 |
1,000 | $4.31110 | $4,311.10 |
1,500 | $4.16561 | $6,248.41 |
2,500 | $3.98946 | $9,973.65 |
3,500 | $3.87761 | $13,571.63 |
5,000 | $3.76258 | $18,812.90 |
12,500 | $3.73600 | $46,700.00 |