CDRH124NP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH124NP-680MC

DigiKey Part Number
308-1936-2-ND - Tape & Reel (TR)
308-1936-1-ND - Cut Tape (CT)
308-1936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH124NP-680MC
Description
FIXED IND 68UH 1.5A 220 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 1.5 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$7.11900$71.19
100$5.85530$585.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.95452$2,477.26
1,000$4.67198$4,671.98
1,500$4.51435$6,771.53
2,500$4.32352$10,808.80
3,500$4.20232$14,708.12
5,000$4.08497$20,424.85
Manufacturers Standard Package