Direct
Similar

CDRH124NP-271MC | |
|---|---|
DigiKey Part Number | CDRH124NP-271MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-271MC |
Description | FIXED IND 270UH 600MA 870 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 600 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 870mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-271K | Bourns Inc. | 1,785 | SRR1240-271KCT-ND | $1.18000 | Direct |
| PA4303.274NLT | Pulse Electronics | 3,739 | 553-2503-1-ND | $1.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.45134 | $2,725.67 |



