
CDRH124NP-100MC | |
|---|---|
DigiKey Part Number | 308-1929-2-ND - Tape & Reel (TR) 308-1929-1-ND - Cut Tape (CT) 308-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-100MC |
Description | FIXED IND 10UH 4.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.41600 | $74.16 |
| 100 | $6.09710 | $609.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.96086 | $2,480.43 |
| 1,000 | $4.67795 | $4,677.95 |
| 1,500 | $4.52013 | $6,780.19 |
| 2,500 | $4.32905 | $10,822.62 |
| 3,500 | $4.20769 | $14,726.92 |
| 5,000 | $4.09020 | $20,451.00 |

