
CDRH104RNP-1R5NC | |
|---|---|
DigiKey Part Number | 308-2167-2-ND - Tape & Reel (TR) 308-2167-1-ND - Cut Tape (CT) 308-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-1R5NC |
Description | FIXED IND 1.5UH 6.5A 8.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $9.47900 | $94.79 |
| 100 | $7.79640 | $779.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.98205 | $5,982.05 |
| 2,000 | $5.64147 | $11,282.94 |
| 3,000 | $5.45157 | $16,354.71 |
| 5,000 | $5.37481 | $26,874.05 |

