
CDR7D28MNNP-4R6NC | |
---|---|
DigiKey Part Number | 308-1327-2-ND - Tape & Reel (TR) 308-1327-1-ND - Cut Tape (CT) 308-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR7D28MNNP-4R6NC |
Description | FIXED IND 4.6UH 3.2A 37.5MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.6 µH Shielded Inductor 3.2 A 37.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.6 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.47200 | $74.72 |
100 | $6.14590 | $614.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.90386 | $4,903.86 |
2,000 | $4.62452 | $9,249.04 |
3,000 | $4.46875 | $13,406.25 |
5,000 | $4.31078 | $21,553.90 |