
CDR125NP-120MC | |
---|---|
DigiKey Part Number | CDR125NP-120MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR125NP-120MC |
Description | FIXED IND 12UH 2.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 2.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.457" W (12.60mm x 11.60mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.73352 | $3,366.76 |