cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEP105NP-0R4MC-50

DigiKey Part Number
CDEP105NP-0R4MC-50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDEP105NP-0R4MC-50
Description
FIXED IND 450NH 17.7A 2.4MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
450 nH Shielded Drum Core, Wirewound Inductor 17.7 A 2.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
450 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26.4A
Shielding
Shielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.37470$3,187.35
Manufacturers Standard Package