CDEIR8D38FNP-100NC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,155
Unit Price: $18.52000
Datasheet
CDEIR8D38FNP-100NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEIR8D38FNP-100NC

DigiKey Part Number
308-1603-2-ND - Tape & Reel (TR)
308-1603-1-ND - Cut Tape (CT)
308-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDEIR8D38FNP-100NC
Description
FIXED IND 10UH 3.4A 43.8MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 3.4 A 43.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
43.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.29000$17.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.38602$8,386.02
Manufacturers Standard Package