
55083303400 | |
---|---|
DigiKey Part Number | 308-1737-2-ND - Tape & Reel (TR) 308-1737-1-ND - Cut Tape (CT) 308-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55083303400 |
Description | FIXED IND 33NH 520MA 120MOHM SMD |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 520 mA 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 2.15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.056" (1.42mm) |