6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-6R8MC

DigiKey Part Number
308-2505-2-ND - Tape & Reel (TR)
308-2505-1-ND - Cut Tape (CT)
308-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-6R8MC
Description
FIXED IND 6.8UH 8.5A 25 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$5.63200$56.32
100$4.62870$462.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.76562$1,882.81
1,000$3.55070$3,550.70
1,500$3.43078$5,146.17
2,500$3.28564$8,214.10
3,500$3.19349$11,177.22
5,000$3.09868$15,493.40
Manufacturers Standard Package