
104CDMCCDS-100MC | |
|---|---|
DigiKey Part Number | 308-2494-2-ND - Tape & Reel (TR) 308-2494-1-ND - Cut Tape (CT) 308-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-100MC |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.63200 | $56.32 |
| 100 | $4.62870 | $462.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.88202 | $1,941.01 |
| 1,000 | $3.66046 | $3,660.46 |
| 1,500 | $3.53689 | $5,305.34 |
| 2,500 | $3.49289 | $8,732.23 |

