06XXCDMCCDS-xxxMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-100MC

DigiKey Part Number
308-2494-2-ND - Tape & Reel (TR)
308-2494-1-ND - Cut Tape (CT)
308-2494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-100MC
Description
FIXED IND 10UH 7.5A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.40300$54.03
100$4.44460$444.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.76080$1,880.40
1,000$3.54617$3,546.17
1,500$3.42639$5,139.59
2,500$3.28144$8,203.60
3,500$3.18941$11,162.93
5,000$3.09473$15,473.65
12,500$3.00728$37,591.00
Manufacturers Standard Package