
0830CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-0830CDMCCDS-2R2MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-2R2MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 10A 13 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.26500 | $62.65 |
| 100 | $5.15160 | $515.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.95191 | $3,951.91 |
| 2,000 | $3.72664 | $7,453.28 |
| 3,000 | $3.60104 | $10,803.12 |
| 5,000 | $3.44897 | $17,244.85 |
| 7,000 | $3.39137 | $23,739.59 |

