
0830CDMCCDS-1R5MC | |
|---|---|
DigiKey Part Number | 308-0830CDMCCDS-1R5MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-1R5MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-1R5MC |
Description | FIXED IND 1.5UH 11.5A 9.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11.5 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.84500 | $58.45 |
| 100 | $4.80460 | $480.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.12119 | $8,242.38 |

