XXXXCDMCCDS-XXXMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830CDMCCDS-1R0MC

DigiKey Part Number
308-0830CDMCCDS-1R0MCTR-ND - Tape & Reel (TR)
308-0830CDMCCDS-1R0MCCT-ND - Cut Tape (CT)
308-0830CDMCCDS-1R0MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0830CDMCCDS-1R0MC
Description
FIXED IND 1UH 17A 5.4 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 17 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
5.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.307" W (8.10mm x 7.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$6.01900$60.19
100$4.94710$494.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.94686$3,946.86
2,000$3.72188$7,443.76
3,000$3.59645$10,789.35
5,000$3.44456$17,222.80
7,000$3.38704$23,709.28
Manufacturers Standard Package