
0830CDMCCDS-1R0MC | |
---|---|
DigiKey Part Number | 308-0830CDMCCDS-1R0MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-1R0MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-1R0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-1R0MC |
Description | FIXED IND 1UH 17A 5.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 17 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.307" W (8.10mm x 7.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.01900 | $60.19 |
100 | $4.94710 | $494.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.94686 | $3,946.86 |
2,000 | $3.72188 | $7,443.76 |
3,000 | $3.59645 | $10,789.35 |
5,000 | $3.44456 | $17,222.80 |
7,000 | $3.38704 | $23,709.28 |