cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCDDS-R75MC

DigiKey Part Number
308-2492-2-ND - Tape & Reel (TR)
308-2492-1-ND - Cut Tape (CT)
308-2492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCDDS-R75MC
Description
FIXED IND 750NH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 nH Shielded Molded Inductor 17.5 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
750 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.15837$9,475.11