
0630CDMCDDS-3R3MC | |
|---|---|
DigiKey Part Number | 308-2482-2-ND - Tape & Reel (TR) 308-2482-1-ND - Cut Tape (CT) 308-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-3R3MC |
Description | FIXED IND 3.3UH 6.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.07300 | $50.73 |
| 100 | $4.17080 | $417.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.09156 | $4,637.34 |
| 3,000 | $2.91540 | $8,746.20 |
| 4,500 | $2.81718 | $12,677.31 |
| 7,500 | $2.69823 | $20,236.73 |
| 10,500 | $2.68226 | $28,163.73 |

