
0630CDMCDDS-100MC | |
|---|---|
DigiKey Part Number | 308-0630CDMCDDS-100MCTR-ND - Tape & Reel (TR) 308-0630CDMCDDS-100MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-100MC |
Description | FIXED IND 10UH 4.5A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPAL1V0630-100-R | Eaton - Electronics Division | 858 | 283-HPAL1V0630-100-RCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.07300 | $50.73 |
| 100 | $4.17080 | $417.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.09156 | $4,637.34 |
| 3,000 | $2.91540 | $8,746.20 |
| 4,500 | $2.81718 | $12,677.31 |
| 7,500 | $2.69823 | $20,236.73 |
| 10,500 | $2.68226 | $28,163.73 |

