22 µH Shielded Molded Inductor 2.3 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-220MC

DigiKey Part Number
308-2463-2-ND - Tape & Reel (TR)
308-2463-1-ND - Cut Tape (CT)
308-2463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-220MC
Description
FIXED IND 22UH 2.3A 200 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2.3 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±20%
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.07300$50.73
100$4.17080$417.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.09156$4,637.34
3,000$2.91540$8,746.20
4,500$2.81718$12,677.31
7,500$2.69823$20,236.73
10,500$2.68226$28,163.73
Manufacturers Standard Package