
0530CDMCCDS-100MC | |
|---|---|
DigiKey Part Number | 308-2428-2-ND - Tape & Reel (TR) 308-2428-1-ND - Cut Tape (CT) 308-2428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-100MC |
Description | FIXED IND 10UH 2.8A 125 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.8 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.27500 | $42.75 |
| 100 | $3.51800 | $351.80 |
| 1,000 | $2.89323 | $2,893.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54456 | $5,089.12 |
| 4,000 | $2.39957 | $9,598.28 |
| 6,000 | $2.31872 | $13,912.32 |
| 10,000 | $2.22083 | $22,208.30 |
| 14,000 | $2.21981 | $31,077.34 |

