UU9LFNP-B-B103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumida America Inc.
In Stock: 0
Unit Price: $13.15800
Datasheet
UU9LFNP-B-B103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU9LFNP-B-B103

DigiKey Part Number
UU9LFNP-B-B103-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UU9LFNP-B-B103
Description
CMC 10MH 200MA 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 1 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.650" L x 0.433" W (16.50mm x 11.00mm)
Height (Max)
0.650" (16.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$4.82970$482.97
Manufacturers Standard Package