CDMC-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMC6D28NP-1R0MC

DigiKey Part Number
308-1566-2-ND - Tape & Reel (TR)
308-1566-1-ND - Cut Tape (CT)
308-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMC6D28NP-1R0MC
Description
FIXED IND 1UH 9.5A 8.8 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 9.5 A 8.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
8.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.256" W (7.25mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,529
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$6.19900$61.99
100$5.09490$509.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.06510$4,065.10
2,000$3.83343$7,666.86
3,000$3.70423$11,112.69
5,000$3.54779$17,738.95
7,000$3.49994$24,499.58
Manufacturers Standard Package